Documentos Técnicos
Especificações
Brand
IgusInside Diameter
8mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Iglidur W300, Igumid G
Length
44.2mm
Width
22mm
Depth
10.5mm
Mount Hole Size
4.3 x 6.5 mm
Mount Hole Centre-to-Centre
31mm
País de Origem
Germany
Detalhes do produto
IGUS® Maintenance Free 2 Bolt Flange Bearings
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
R$ 148,96
R$ 148,96 Each (Sem VAT)
1
R$ 148,96
R$ 148,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 148,96 |
5 - 9 | R$ 145,00 |
10 - 24 | R$ 144,19 |
25+ | R$ 143,24 |
Documentos Técnicos
Especificações
Brand
IgusInside Diameter
8mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Iglidur W300, Igumid G
Length
44.2mm
Width
22mm
Depth
10.5mm
Mount Hole Size
4.3 x 6.5 mm
Mount Hole Centre-to-Centre
31mm
País de Origem
Germany
Detalhes do produto
IGUS® Maintenance Free 2 Bolt Flange Bearings
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.