Igus JUM-01-25, Bearing Liner with

Nº de Estoque RS: 311-3676Marca: IgusPart Number: JUM-01-25
brand-logo
Ver tudo em Linear Bearings

Documentos Técnicos

Especificações

Brand

Igus

Inside Diameter

25mm

Length

57mm

Linear Bearing Type

Replacement Liners

País de Origem

Germany

Detalhes do produto

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Informações de estoque temporariamente indisponíveis.

R$ 159,16

R$ 159,16 Each (Sem VAT)

Igus JUM-01-25, Bearing Liner with

R$ 159,16

R$ 159,16 Each (Sem VAT)

Igus JUM-01-25, Bearing Liner with
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 159,16
5 - 9R$ 154,84
10 - 24R$ 154,18
25+R$ 153,68

Documentos Técnicos

Especificações

Brand

Igus

Inside Diameter

25mm

Length

57mm

Linear Bearing Type

Replacement Liners

País de Origem

Germany

Detalhes do produto

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.