Igus KSTM-10 Pillow Block Bearing -, 10mm ID

Nº de Estoque RS: 311-2645Marca: IgusPart Number: KSTM-10
brand-logo
Ver tudo em Plummer Blocks & Pillow Blocks

Documentos Técnicos

Especificações

Brand

Igus

Inside Diameter

10mm

Bearing Unit Type

Pillow Block

Material

Iglide L280, Igumid G

Centre Height

14mm

Mount Hole Size

5.5 x 8 mm

Length

62mm

Depth

14mm

Overall Height

26mm

Mount Hole Centre-to-Centre

46mm

País de Origem

Germany

Detalhes do produto

IGUS® Maintenance Free Pedestal Bearings

Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Informações de estoque temporariamente indisponíveis.

R$ 169,99

R$ 169,99 Each (Sem VAT)

Igus KSTM-10 Pillow Block Bearing -, 10mm ID

R$ 169,99

R$ 169,99 Each (Sem VAT)

Igus KSTM-10 Pillow Block Bearing -, 10mm ID
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 169,99
5 - 9R$ 165,78
10 - 24R$ 164,95
25+R$ 164,03

Documentos Técnicos

Especificações

Brand

Igus

Inside Diameter

10mm

Bearing Unit Type

Pillow Block

Material

Iglide L280, Igumid G

Centre Height

14mm

Mount Hole Size

5.5 x 8 mm

Length

62mm

Depth

14mm

Overall Height

26mm

Mount Hole Centre-to-Centre

46mm

País de Origem

Germany

Detalhes do produto

IGUS® Maintenance Free Pedestal Bearings

Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.