Igus RJUM-01-20, Bearing with 32mm Outside Diameter

Nº de Estoque RS: 311-3480Marca: IgusPart Number: RJUM-01-20
brand-logo
Ver tudo em Linear Bearings

Documentos Técnicos

Especificações

Brand

Igus

Inside Diameter

20mm

Outside Diameter

32mm

Length

45mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

2250N

Static Load Rating

15750N

País de Origem

Germany

Detalhes do produto

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 443,08

R$ 443,08 Each (Sem VAT)

Igus RJUM-01-20, Bearing with 32mm Outside Diameter

R$ 443,08

R$ 443,08 Each (Sem VAT)

Igus RJUM-01-20, Bearing with 32mm Outside Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 443,08
5 - 9R$ 431,72
10+R$ 428,80
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Igus

Inside Diameter

20mm

Outside Diameter

32mm

Length

45mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

2250N

Static Load Rating

15750N

País de Origem

Germany

Detalhes do produto

Closed Bushing

Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.

Self-Lubricating Bushes - Drylin™

Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.

Você pode estar interessado em