Documentos Técnicos
Especificações
Brand
IKO Nippon ThompsonRail Width
9mm
Rail Length
860mm
Manufacturer Series
LWL
Material
Stainless Steel
Dynamic Load Rating
1810N
Static Load Rating
2760N
País de Origem
Vietnam
Detalhes do produto
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
R$ 12.535,99
R$ 12.535,99 Each (Sem VAT)
1
R$ 12.535,99
R$ 12.535,99 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
IKO Nippon ThompsonRail Width
9mm
Rail Length
860mm
Manufacturer Series
LWL
Material
Stainless Steel
Dynamic Load Rating
1810N
Static Load Rating
2760N
País de Origem
Vietnam
Detalhes do produto
Track Rails - LWL Series
IKO Nippon Thompson Linear Way L is a miniature type linear motion track rail. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.