IKO Nippon Thompson Linear Guide Carriage MLC, 1180N Dynamic Load, 9mm Rail Width

Nº de Estoque RS: 917-6014Marca: IKO Nippon ThompsonPart Number: MLC9C1HS2
brand-logo
Ver tudo em Linear Guide Blocks

Documentos Técnicos

Especificações

Manufacturer Series

MLC

For Rail Width

9mm

Carriage Width

20mm

Dynamic Load Rating

1180N

Static Load Rating

1480N

País de Origem

Japan

Detalhes do produto

C-Lube Linear Way Carriages - ML

IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

Informações de estoque temporariamente indisponíveis.

R$ 1.504,99

R$ 1.504,99 Each (Sem VAT)

IKO Nippon Thompson Linear Guide Carriage MLC, 1180N Dynamic Load, 9mm Rail Width

R$ 1.504,99

R$ 1.504,99 Each (Sem VAT)

IKO Nippon Thompson Linear Guide Carriage MLC, 1180N Dynamic Load, 9mm Rail Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.504,99
5 - 9R$ 1.467,04
10+R$ 1.458,37

Documentos Técnicos

Especificações

Manufacturer Series

MLC

For Rail Width

9mm

Carriage Width

20mm

Dynamic Load Rating

1180N

Static Load Rating

1480N

País de Origem

Japan

Detalhes do produto

C-Lube Linear Way Carriages - ML

IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.