INA 3002-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

Nº de Estoque RS: 174-0971Marca: INAPart Number: 3002-2RS
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

INA

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

13mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

2

Static Load Rating

5.4kN

Dynamic Load Rating

8.5kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Partial Bearing Code

3002

Race Type

Plain

Informações de estoque temporariamente indisponíveis.

R$ 919,92

R$ 919,92 Each (Sem VAT)

INA 3002-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

R$ 919,92

R$ 919,92 Each (Sem VAT)

INA 3002-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 919,92
5 - 9R$ 896,78
10 - 24R$ 891,08
25+R$ 885,58

Documentos Técnicos

Especificações

Brand

INA

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

13mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Plastic

Number of Rows

2

Static Load Rating

5.4kN

Dynamic Load Rating

8.5kN

Bore Type

Parallel

Clearance Code

CN

Bearing Series

0 Extra Light

Partial Bearing Code

3002

Race Type

Plain