INA HF0812-L564 Sprag Clutch Bearing 8mm I.D., 12mm O.D., 12mm Race Width

Nº de Estoque RS: 137-1784Marca: INAPart Number: HF0812-L564
brand-logo
Ver tudo em Sprag Clutch Bearings

Documentos Técnicos

Especificações

Brand

INA

Inside Diameter

8mm

Outside Diameter

12mm

Torque

3.15Nm

Race Width

12mm

Series

HF

Over-running Speed

12000 rpm, 17000 rpm

Cage Material

Plastic

Number of Rows

1

End Type

Open

Limiting Speed

12000 (Rotating Outer Ring) rpm, 17000 (Rotating Shaft) rpm

Maximum Speed - Grease

12000 (Rotating Outer Ring) rpm, 17000 (Rotating Shaft) rpm

Maximum Speed - Oil

12000 (Rotating Outer Ring) rpm, 17000 (Rotating Shaft) rpm

País de Origem

Germany

Detalhes do produto

Drawn Cup Roller Clutches

INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.

INA

Informações de estoque temporariamente indisponíveis.

R$ 261,30

R$ 261,30 Each (Sem VAT)

INA HF0812-L564 Sprag Clutch Bearing 8mm I.D., 12mm O.D., 12mm Race Width

R$ 261,30

R$ 261,30 Each (Sem VAT)

INA HF0812-L564 Sprag Clutch Bearing 8mm I.D., 12mm O.D., 12mm Race Width
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 261,30
5 - 9R$ 254,35
10 - 24R$ 253,38
25+R$ 251,52

Documentos Técnicos

Especificações

Brand

INA

Inside Diameter

8mm

Outside Diameter

12mm

Torque

3.15Nm

Race Width

12mm

Series

HF

Over-running Speed

12000 rpm, 17000 rpm

Cage Material

Plastic

Number of Rows

1

End Type

Open

Limiting Speed

12000 (Rotating Outer Ring) rpm, 17000 (Rotating Shaft) rpm

Maximum Speed - Grease

12000 (Rotating Outer Ring) rpm, 17000 (Rotating Shaft) rpm

Maximum Speed - Oil

12000 (Rotating Outer Ring) rpm, 17000 (Rotating Shaft) rpm

País de Origem

Germany

Detalhes do produto

Drawn Cup Roller Clutches

INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.

INA