Documentos Técnicos
Especificações
Brand
INAInside Diameter
10mm
Outside Diameter
14mm
Torque
5.3Nm
Race Width
22mm
Series
HFL
Over-running Speed
11000 rpm, 14000 rpm
Static Load Rating
4500N
Number of Rows
3
Dynamic Load Rating
3950N
End Type
Open
Limiting Speed
11000 (Rotating Outer Ring) rpm, 14000 (Rotating Shaft) rpm
Fatigue Limit Load
630N
Maximum Speed - Grease
11000 (Rotating Outer Ring) rpm, 14000 (Rotating Shaft) rpm
Maximum Speed - Oil
11000 (Rotating Outer Ring) rpm, 14000 (Rotating Shaft) rpm
País de Origem
Germany
Detalhes do produto
Drawn Cup Roller Clutches
INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.
INA
R$ 546,85
R$ 546,85 Each (Sem VAT)
1
R$ 546,85
R$ 546,85 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 546,85 |
5 - 9 | R$ 533,06 |
10 - 24 | R$ 529,75 |
25+ | R$ 527,14 |
Documentos Técnicos
Especificações
Brand
INAInside Diameter
10mm
Outside Diameter
14mm
Torque
5.3Nm
Race Width
22mm
Series
HFL
Over-running Speed
11000 rpm, 14000 rpm
Static Load Rating
4500N
Number of Rows
3
Dynamic Load Rating
3950N
End Type
Open
Limiting Speed
11000 (Rotating Outer Ring) rpm, 14000 (Rotating Shaft) rpm
Fatigue Limit Load
630N
Maximum Speed - Grease
11000 (Rotating Outer Ring) rpm, 14000 (Rotating Shaft) rpm
Maximum Speed - Oil
11000 (Rotating Outer Ring) rpm, 14000 (Rotating Shaft) rpm
País de Origem
Germany
Detalhes do produto
Drawn Cup Roller Clutches
INA from Schaeffler drawn cup roller clutches are one-way clutches comprising thin‑walled, drawn outer rings with a series of ramps on the inside diameter. There are also plastic cages, pressure springs and needle rollers. They can transmit high torques in one direction and are compact in a radial direction.
Drawn cup roller clutches give precise indexing, since the individual spring loading of the needle rollers ensures continuous contact between the shaft, needle rollers and ramps. They allow high indexing frequencies due to their low mass and the resulting low moment of inertia of the clamping elements. They also have a low overrunning frictional torque.