Documentos Técnicos
Especificações
Brand
INAInside Diameter
25mm
Outside Diameter
35mm
Length
40mm
Linear Bearing Type
Linear Ball Bearing
Inner Diameter
25mm
Linear Ball Bearing Type
Open
Seals
With Seals
Dynamic Load Rating
2420N
Static Load Rating
2130N
País de Origem
Germany
Detalhes do produto
Linear Ball Bearings
INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.
INA
R$ 522,37
R$ 522,37 Each (Sem VAT)
1
R$ 522,37
R$ 522,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 522,37 |
5 - 9 | R$ 509,02 |
10+ | R$ 506,17 |
Documentos Técnicos
Especificações
Brand
INAInside Diameter
25mm
Outside Diameter
35mm
Length
40mm
Linear Bearing Type
Linear Ball Bearing
Inner Diameter
25mm
Linear Ball Bearing Type
Open
Seals
With Seals
Dynamic Load Rating
2420N
Static Load Rating
2130N
País de Origem
Germany
Detalhes do produto
Linear Ball Bearings
INA from Schaeffler linear ball bearings KH and linear ball bearing and housing units of the compact range have a small radial design envelope and are economical. Their low radial section height automatically makes them attractive for applications in which only a small amount of radial space is available.
The bearings have an outer ring with openings and contain a ball and cage assembly with a plastic cage. The outer ring is formed and hardened. The balls undergo return travel along the openings in the outer ring.
The bearings are available in an open version and with lip seals on both sides (suffix PP). The end face seals have two seal lips; the outer lip prevents the ingress of contamination, the inner lip retains the lubricant in the bearing.