Documentos Técnicos
Especificações
Brand
INARoller Diameter
30mm
Roller Length
14mm
Type
Stud
Bore Size
12mm
Static Load Rating
8600N
Dynamic Load Rating
6800N
Material
Steel
Detalhes do produto
Stud Type Track Rollers
INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.
INA
R$ 1.656,38
R$ 1.656,38 Each (Sem VAT)
1
R$ 1.656,38
R$ 1.656,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.656,38 |
5 - 9 | R$ 1.614,20 |
10 - 24 | R$ 1.604,87 |
25+ | R$ 1.594,22 |
Documentos Técnicos
Especificações
Brand
INARoller Diameter
30mm
Roller Length
14mm
Type
Stud
Bore Size
12mm
Static Load Rating
8600N
Dynamic Load Rating
6800N
Material
Steel
Detalhes do produto
Stud Type Track Rollers
INA from Schaeffler stud type track rollers are similar in their construction to single and double row yoke type track rollers. The raceway is formed by a heavy-section roller stud with a fixing thread and lubrication hole.
Due to the thick-walled outer ring with profiled outside surface and the rolling element set, they can support high radial loads as well as axial loads arising from slight misalignment and skewed running.
Stud type track rollers with a crowned outside surface are predominantly used since they are often inclined in relation to the mating track and edge stresses must be avoided.