INA N204-E-XL-TVP2 20mm I.D Cylindrical Roller Bearing, 47mm O.D

Nº de Estoque RS: 194-7254Marca: INAPart Number: N204-E-XL-TVP2
brand-logo
Ver tudo em Rolamento de Rolos

Documentos Técnicos

Especificações

Brand

INA

Inside Diameter

20mm

Outside Diameter

47mm

Roller Bearing Type

Cylindrical

Race Width

14mm

Bore Type

Parallel

Static Load Rating

24700N

Number of Rows

1

Dynamic Load Rating

32500N

End Type

Open

Fatigue Limit Load

3950N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.381,40

R$ 1.381,40 Each (Sem VAT)

INA N204-E-XL-TVP2 20mm I.D Cylindrical Roller Bearing, 47mm O.D

R$ 1.381,40

R$ 1.381,40 Each (Sem VAT)

INA N204-E-XL-TVP2 20mm I.D Cylindrical Roller Bearing, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.381,40
5 - 9R$ 1.363,40
10 - 24R$ 1.346,95
25+R$ 1.331,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

INA

Inside Diameter

20mm

Outside Diameter

47mm

Roller Bearing Type

Cylindrical

Race Width

14mm

Bore Type

Parallel

Static Load Rating

24700N

Number of Rows

1

Dynamic Load Rating

32500N

End Type

Open

Fatigue Limit Load

3950N

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more