Infineon 1ED020I12FA2XUMA2, IGBT, 2 A, 20V 16-Pin, DSO-16

Nº de Estoque RS: 242-5806Marca: InfineonPart Number: 1ED020I12FA2XUMA2
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Logic Type

CMOS

Output Current

2 A

Supply Voltage

20V

Pin Count

16

Package Type

DSO-16

Fall Time

350ns

Driver Type

IGBT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 109,06

R$ 109,06 Each (Sem VAT)

Infineon 1ED020I12FA2XUMA2, IGBT, 2 A, 20V 16-Pin, DSO-16
Selecione o tipo de embalagem

R$ 109,06

R$ 109,06 Each (Sem VAT)

Infineon 1ED020I12FA2XUMA2, IGBT, 2 A, 20V 16-Pin, DSO-16
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Type

CMOS

Output Current

2 A

Supply Voltage

20V

Pin Count

16

Package Type

DSO-16

Fall Time

350ns

Driver Type

IGBT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more