Infineon 2ED3146MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

Nº de Estoque RS: 349-180Marca: InfineonPart Number: 2ED3146MC12LXUMA1
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Package Type

PG-DSO-14-71

Fall Time

20ns

Driver Type

High Side

Number of Drivers

2

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 226,45

R$ 45,29 Each (In a Pack of 5) (Sem VAT)

Infineon 2ED3146MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71

R$ 226,45

R$ 45,29 Each (In a Pack of 5) (Sem VAT)

Infineon 2ED3146MC12LXUMA1 High Side Gate Driver 2, 6 A, -0.3 → 17V 14-Pin, PG-DSO-14-71
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 45,29R$ 226,45
50 - 95R$ 43,66R$ 218,30
100 - 495R$ 41,04R$ 205,20
500 - 995R$ 38,39R$ 191,95
1000+R$ 37,49R$ 187,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

6 A

Supply Voltage

-0.3 → 17V

Pin Count

14

Package Type

PG-DSO-14-71

Fall Time

20ns

Driver Type

High Side

Number of Drivers

2

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more