Infineon 2EDS8265HXUMA3 2, 8 A, 4.5 → 20V 16-Pin, DSO-16

Nº de Estoque RS: 261-3899Marca: InfineonPart Number: 2EDS8265HXUMA3
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Output Current

8 A

Supply Voltage

4.5 → 20V

Pin Count

16

Package Type

DSO-16

Fall Time

4.5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 143,00

R$ 71,50 Each (In a Pack of 2) (Sem VAT)

Infineon 2EDS8265HXUMA3 2, 8 A, 4.5 → 20V 16-Pin, DSO-16
Selecione o tipo de embalagem

R$ 143,00

R$ 71,50 Each (In a Pack of 2) (Sem VAT)

Infineon 2EDS8265HXUMA3 2, 8 A, 4.5 → 20V 16-Pin, DSO-16
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 71,50R$ 143,00
20 - 48R$ 63,16R$ 126,32
50 - 98R$ 60,36R$ 120,72
100 - 198R$ 56,81R$ 113,62
200+R$ 53,24R$ 106,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

8 A

Supply Voltage

4.5 → 20V

Pin Count

16

Package Type

DSO-16

Fall Time

4.5ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more