Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 162 A, 40 V, 3-Pin D2PAK AUIRF1404STRL

Nº de Estoque RS: 220-7340Marca: InfineonPart Number: AUIRF1404STRL
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

162 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.004 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 54.128,00

R$ 67,66 Each (On a Reel of 800) (Sem VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 162 A, 40 V, 3-Pin D2PAK AUIRF1404STRL

R$ 54.128,00

R$ 67,66 Each (On a Reel of 800) (Sem VAT)

Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 162 A, 40 V, 3-Pin D2PAK AUIRF1404STRL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

162 A

Maximum Drain Source Voltage

40 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.004 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more