Infineon BAR 88-02V PIN Diode, 100mA, 80V, 2-Pin SC-79

Nº de Estoque RS: 823-5510Marca: InfineonPart Number: BAR 88-02V
brand-logo
Ver tudo em PIN Diodes

Documentos Técnicos

Especificações

Diode Configuration

Single

Number of Elements per Chip

1

Application

Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

500ns

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SC-79

Pin Count

2

Maximum Diode Capacitance

0.4pF

Dimensions

1.2 x 0.8 x 0.55 (With Pin)mm

Height

0.55mm

Length

1.2mm

Maximum Operating Temperature

+125 °C

Width

0.8mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79
R$ 2,33Each (In a Pack of 200) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Infineon BAR 88-02V PIN Diode, 100mA, 80V, 2-Pin SC-79
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 50) (Sem VAT)

Infineon BAR 88-02V PIN Diode, 100mA, 80V, 2-Pin SC-79
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79
R$ 2,33Each (In a Pack of 200) (Sem VAT)

Documentos Técnicos

Especificações

Diode Configuration

Single

Number of Elements per Chip

1

Application

Switch

Maximum Forward Current

100mA

Maximum Reverse Voltage

80V

Typical Carrier Life Time

500ns

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SC-79

Pin Count

2

Maximum Diode Capacitance

0.4pF

Dimensions

1.2 x 0.8 x 0.55 (With Pin)mm

Height

0.55mm

Length

1.2mm

Maximum Operating Temperature

+125 °C

Width

0.8mm

Minimum Operating Temperature

-55 °C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79
R$ 2,33Each (In a Pack of 200) (Sem VAT)