Infineon BAR66E6327HTSA1 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23

Nº de Estoque RS: 826-9121Marca: InfineonPart Number: BAR66E6327HTSA1
brand-logo
Ver tudo em PIN Diodes

Documentos Técnicos

Especificações

Diode Configuration

Series

Number of Elements per Chip

2

Application

Surge Protection Device

Maximum Forward Current

200mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

0.7µs

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

0.9pF

Maximum Series Resistance @ Maximum IF

1.8 Ω@ 5 mA

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Width

1.3mm

Detalhes do produto

PIN Diodes, Infineon

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 103,00

R$ 4,12 Each (In a Pack of 25) (Sem VAT)

Infineon BAR66E6327HTSA1 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23
Selecione o tipo de embalagem

R$ 103,00

R$ 4,12 Each (In a Pack of 25) (Sem VAT)

Infineon BAR66E6327HTSA1 Dual Series PIN Diode, 200mA, 150V, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Diode Configuration

Series

Number of Elements per Chip

2

Application

Surge Protection Device

Maximum Forward Current

200mA

Maximum Reverse Voltage

150V

Typical Carrier Life Time

0.7µs

Maximum Forward Voltage

1.2V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

0.9pF

Maximum Series Resistance @ Maximum IF

1.8 Ω@ 5 mA

Dimensions

2.9 x 1.3 x 0.9mm

Height

0.9mm

Length

2.9mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Width

1.3mm

Detalhes do produto

PIN Diodes, Infineon

A wide range of PIN diodes suitable for use in RF switching and attenuator applications.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em