Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79

Documentos Técnicos
Especificações
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
Antenna Switches
Maximum Forward Current
100mA
Maximum Reverse Voltage
80V
Typical Carrier Life Time
500ns
Maximum Forward Voltage
1.2V
Mounting Type
Surface Mount
Package Type
SC-79
Pin Count
2
Maximum Diode Capacitance
0.4pF
Maximum Series Resistance @ Maximum IF
2.5 Ω@ 1 mA
Dimensions
1.2 x 0.8 x 0.55mm
Height
0.55mm
Length
1.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Width
0.8mm
Detalhes do produto
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
R$ 476,00
R$ 2,38 Each (In a Pack of 200) (Sem VAT)
Padrão
200
R$ 476,00
R$ 2,38 Each (In a Pack of 200) (Sem VAT)
Padrão
200
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
200 - 200 | R$ 2,38 | R$ 476,00 |
400 - 800 | R$ 2,29 | R$ 458,00 |
1000 - 1800 | R$ 2,24 | R$ 448,00 |
2000 - 4800 | R$ 2,10 | R$ 420,00 |
5000+ | R$ 2,05 | R$ 410,00 |
Documentos Técnicos
Especificações
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
Antenna Switches
Maximum Forward Current
100mA
Maximum Reverse Voltage
80V
Typical Carrier Life Time
500ns
Maximum Forward Voltage
1.2V
Mounting Type
Surface Mount
Package Type
SC-79
Pin Count
2
Maximum Diode Capacitance
0.4pF
Maximum Series Resistance @ Maximum IF
2.5 Ω@ 1 mA
Dimensions
1.2 x 0.8 x 0.55mm
Height
0.55mm
Length
1.2mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Width
0.8mm
Detalhes do produto
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.