Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1

Nº de Estoque RS: 261-3901Marca: InfineonPart Number: BAS4005E6433HTMA1
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Series

BAS40

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 101,00

R$ 2,02 Each (In a Pack of 50) (Sem VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1
Selecione o tipo de embalagem

R$ 101,00

R$ 2,02 Each (In a Pack of 50) (Sem VAT)

Infineon 40V 120mA, Dual Schottky Diode, 3-Pin SOT-23 BAS4005E6433HTMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 50R$ 2,02R$ 101,00
100 - 100R$ 1,88R$ 94,00
150 - 200R$ 1,69R$ 84,50
250 - 450R$ 1,52R$ 76,00
500+R$ 1,42R$ 71,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

120mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Common Anode

Series

BAS40

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more