Infineon BB837E6327HTSA1 Varactor Diode, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323

Nº de Estoque RS: 826-9373Marca: InfineonPart Number: BB837E6327HTSA1
brand-logo
Ver tudo em Diodo Varactor

Documentos Técnicos

Especificações

Diode Configuration

Single

Application

Tuner

Number of Elements per Chip

1

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

10.2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

1.25mm

Detalhes do produto

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 100) (Sem VAT)

Infineon BB837E6327HTSA1 Varactor Diode, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 100) (Sem VAT)

Infineon BB837E6327HTSA1 Varactor Diode, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Application

Tuner

Number of Elements per Chip

1

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

10.2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Width

1.25mm

Detalhes do produto

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more