Documentos Técnicos
Especificações
Brand
InfineonOutput Current
65mA
Input Voltage
18 V dc
AC or DC Input Voltage
DC
Package Type
SOT-343
Number of Pins
4
Maximum Output Voltage
18V
Current Rating
10 → 65mA
Detalhes do produto
LED Drivers, Infineon
These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineons LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting
LED Drivers, Infineon
R$ 5.640,00
R$ 1,88 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 5.640,00
R$ 1,88 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonOutput Current
65mA
Input Voltage
18 V dc
AC or DC Input Voltage
DC
Package Type
SOT-343
Number of Pins
4
Maximum Output Voltage
18V
Current Rating
10 → 65mA
Detalhes do produto
LED Drivers, Infineon
These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineons LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting