Infineon BCR420UE6433HTMA1 LED Driver IC, 1.4 → 40 V 150mA 6-Pin SC74

Nº de Estoque RS: 261-3943Marca: InfineonPart Number: BCR420UE6433HTMA1
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

150mA

Input Voltage

1.4 → 40 V

Dimming Operation

PWM, Resistance

Maximum Output Power

1W

Package Type

SC74

Number of Pins

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 30.200,00

R$ 3,02 Each (On a Reel of 10000) (Sem VAT)

Infineon BCR420UE6433HTMA1 LED Driver IC, 1.4 → 40 V 150mA 6-Pin SC74

R$ 30.200,00

R$ 3,02 Each (On a Reel of 10000) (Sem VAT)

Infineon BCR420UE6433HTMA1 LED Driver IC, 1.4 → 40 V 150mA 6-Pin SC74
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

150mA

Input Voltage

1.4 → 40 V

Dimming Operation

PWM, Resistance

Maximum Output Power

1W

Package Type

SC74

Number of Pins

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more