Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1

Nº de Estoque RS: 261-3950Marca: InfineonPart Number: BFR340FH6327XTSA1Distrelec Article No.: 30341175
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.340,00

R$ 1,78 Each (On a Reel of 3000) (Sem VAT)

Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1

R$ 5.340,00

R$ 1,78 Each (On a Reel of 3000) (Sem VAT)

Infineon BFR340FH6327XTSA1 NPN RF Bipolar Transistor, 20 mA, 15 V, 3-Pin TSFP-3-1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSFP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more