Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1

Nº de Estoque RS: 261-3955Marca: InfineonPart Number: BFR360L3E6765XTMA1
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSLP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 38.850,00

R$ 2,59 Each (On a Reel of 15000) (Sem VAT)

Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1

R$ 38.850,00

R$ 2,59 Each (On a Reel of 15000) (Sem VAT)

Infineon BFR360L3E6765XTMA1 RF Bipolar Transistor, 35 mA, 15 V, 3-Pin TSLP-3-1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bobina
15000 - 15000R$ 2,59R$ 38.850,00
30000 - 30000R$ 2,36R$ 35.400,00
45000+R$ 2,18R$ 32.700,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

15 V

Package Type

TSLP-3-1

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more