BGA616H6327XTSA1 Infineon, RF Amplifier, 18 dB 6 GHz, 4-Pin SOT-343

Nº de Estoque RS: 462-2878Marca: InfineonPart Number: BGA616H6327XTSA1
brand-logo
Ver tudo em RF Amplifiers ICs

Documentos Técnicos

Especificações

Amplifier Type

General Purpose

Typical 3dB Bandwidth

2700MHz

Typical Power Gain

18 dB

Typical Output Power

18dBm

Typical Noise Figure

2.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

1.25mm

Detalhes do produto

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

BGA616H6327XTSA1 Infineon, RF Amplifier, 18 dB 6 GHz, 4-Pin SOT-343
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

BGA616H6327XTSA1 Infineon, RF Amplifier, 18 dB 6 GHz, 4-Pin SOT-343
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Amplifier Type

General Purpose

Typical 3dB Bandwidth

2700MHz

Typical Power Gain

18 dB

Typical Output Power

18dBm

Typical Noise Figure

2.6dB

Number of Channels per Chip

1

Maximum Operating Frequency

6 GHz

Mounting Type

Surface Mount

Package Type

SOT-343

Pin Count

4

Dimensions

2 x 1.25 x 0.9mm

Height

0.9mm

Length

2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Width

1.25mm

Detalhes do produto

RF Amplifiers, Infineon

Infineon’s range of RF Low Noise Amplifier (LNA) covers MMIC, GPS, Gain and PCS as well as Broadband types and Glonass front end modules. The RF amplifier’s feature low power consumption, high data-rate reception and may have ESD protection and are used in mobile devices. The GPS/GLONASS modules are widely used in Personal Navigation Devices (PND), Tablets, Cameras and mobile phones.

Radio Frequency (RF) Amplifiers, Infineon

Você pode estar interessado em