Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP-16-9

Nº de Estoque RS: 219-5960Marca: InfineonPart Number: BGT24LTR11N16E6327XTSA1
brand-logo
Ver tudo em RF ICs

Documentos Técnicos

Especificações

Technology

RF Transceiver

Package Type

TSNP-16-9

Pin Count

16

Dimensions

2.4 x 2.4 x 0.73mm

Mounting Type

Surface Mount

Length

2.4mm

Width

2.4mm

Height

0.73mm

Maximum Operating Band 1 Frequency

24.25MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

24MHz

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 252.000,00

R$ 84,00 Each (On a Reel of 3000) (Sem VAT)

Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP-16-9

R$ 252.000,00

R$ 84,00 Each (On a Reel of 3000) (Sem VAT)

Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP-16-9
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Technology

RF Transceiver

Package Type

TSNP-16-9

Pin Count

16

Dimensions

2.4 x 2.4 x 0.73mm

Mounting Type

Surface Mount

Length

2.4mm

Width

2.4mm

Height

0.73mm

Maximum Operating Band 1 Frequency

24.25MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

24MHz

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more