Infineon OptiMOS™ 5 N-Channel MOSFET, 100 A, 30 V, 8-Pin SuperSO8 5 x 6 BSC0502NSIATMA1

Nº de Estoque RS: 214-8975Marca: InfineonPart Number: BSC0502NSIATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0023 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 216,15

R$ 14,41 Each (In a Pack of 15) (Sem VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 100 A, 30 V, 8-Pin SuperSO8 5 x 6 BSC0502NSIATMA1
Selecione o tipo de embalagem

R$ 216,15

R$ 14,41 Each (In a Pack of 15) (Sem VAT)

Infineon OptiMOS™ 5 N-Channel MOSFET, 100 A, 30 V, 8-Pin SuperSO8 5 x 6 BSC0502NSIATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
15 - 60R$ 14,41R$ 216,15
75 - 135R$ 13,92R$ 208,80
150 - 360R$ 13,54R$ 203,10
375 - 735R$ 13,13R$ 196,95
750+R$ 12,42R$ 186,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS™ 5

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0023 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more