Infineon OptiMOS™ N-Channel MOSFET, 57 A, 30 V, 8-Pin TDSON BSC052N03LSATMA1

Nº de Estoque RS: 827-5344Marca: InfineonPart Number: BSC052N03LSATMA1Distrelec Article No.: 30341184
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

5.35mm

Length

6.1mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Infineon OptiMOS™ Power MOSFET Family

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 243,00

R$ 9,72 Each (In a Pack of 25) (Sem VAT)

Infineon OptiMOS™ N-Channel MOSFET, 57 A, 30 V, 8-Pin TDSON BSC052N03LSATMA1
Selecione o tipo de embalagem

R$ 243,00

R$ 9,72 Each (In a Pack of 25) (Sem VAT)

Infineon OptiMOS™ N-Channel MOSFET, 57 A, 30 V, 8-Pin TDSON BSC052N03LSATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

30 V

Series

OptiMOS™

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

28 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Number of Elements per Chip

1

Width

5.35mm

Length

6.1mm

Typical Gate Charge @ Vgs

12 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

1.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Infineon OptiMOS™ Power MOSFET Family

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more