Infineon OptiMOS™ 3 N-Channel MOSFET, 98 A, 120 V, 8-Pin TDSON BSC077N12NS3GATMA1

Nº de Estoque RS: 754-5285PMarca: InfineonPart Number: BSC077N12NS3 G
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

98 A

Maximum Drain Source Voltage

120 V

Package Type

TDSON

Series

OptiMOS™ 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5.35mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

6.1mm

Transistor Material

Si

Height

1.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Infineon OptiMOS™ 3 N-Channel MOSFET, 98 A, 120 V, 8-Pin TDSON BSC077N12NS3GATMA1
Selecione o tipo de embalagem

P.O.A.

Infineon OptiMOS™ 3 N-Channel MOSFET, 98 A, 120 V, 8-Pin TDSON BSC077N12NS3GATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

98 A

Maximum Drain Source Voltage

120 V

Package Type

TDSON

Series

OptiMOS™ 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

139 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

5.35mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

66 nC @ 10 V

Width

6.1mm

Transistor Material

Si

Height

1.1mm

Minimum Operating Temperature

-55 °C

Detalhes do produto

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more