Infineon Dual N-Channel MOSFET, 17 A, 30 V PG-TISON-8 BSC0921NDIATMA1

Nº de Estoque RS: 259-1477Marca: InfineonPart Number: BSC0921NDIATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

Dual N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

30 V

Package Type

PG-TISON-8

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,35

R$ 28,87 Each (In a Pack of 5) (Sem VAT)

Infineon Dual N-Channel MOSFET, 17 A, 30 V PG-TISON-8 BSC0921NDIATMA1
Selecione o tipo de embalagem

R$ 144,35

R$ 28,87 Each (In a Pack of 5) (Sem VAT)

Infineon Dual N-Channel MOSFET, 17 A, 30 V PG-TISON-8 BSC0921NDIATMA1
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 28,87R$ 144,35
50 - 120R$ 26,09R$ 130,45
125 - 245R$ 24,71R$ 123,55
250 - 495R$ 23,26R$ 116,30
500+R$ 16,48R$ 82,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

Dual N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

30 V

Package Type

PG-TISON-8

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more