Documentos Técnicos
Especificações
Brand
InfineonMaximum Continuous Collector Current
45 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
230 W
Package Type
ECONO2
Configuration
3 Phase Bridge
Mounting Type
Screw Mount
Channel Type
N
Pin Count
24
Dimensions
107.5 x 45 x 17mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonMaximum Continuous Collector Current
45 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
230 W
Package Type
ECONO2
Configuration
3 Phase Bridge
Mounting Type
Screw Mount
Channel Type
N
Pin Count
24
Dimensions
107.5 x 45 x 17mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C