Infineon N-Channel MOSFET Transistor, 145 A, 30 V, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1

Nº de Estoque RS: 244-1569Marca: InfineonPart Number: BSZ0901NSATMA1
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

145 A

Maximum Drain Source Voltage

30 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 50.400,00

R$ 10,08 Each (On a Reel of 5000) (Sem VAT)

Infineon N-Channel MOSFET Transistor, 145 A, 30 V, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1

R$ 50.400,00

R$ 10,08 Each (On a Reel of 5000) (Sem VAT)

Infineon N-Channel MOSFET Transistor, 145 A, 30 V, 8-Pin SuperSO8 5 x 6 BSZ0901NSATMA1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

145 A

Maximum Drain Source Voltage

30 V

Package Type

SuperSO8 5 x 6

Mounting Type

Surface Mount

Pin Count

8

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more