Infineon BTG70020A1ESWXUMA1, 1High Side, High Side Power Control Switch 24-Pin, PG-TSDSO-24

Nº de Estoque RS: 349-366Marca: InfineonPart Number: BTG70020A1ESWXUMA1
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Number of Outputs

1

Maximum Operating Current

21.5A

Package Type

PG-TSDSO-24

Pin Count

24

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 147,84

R$ 73,92 Each (In a Pack of 2) (Sem VAT)

Infineon BTG70020A1ESWXUMA1, 1High Side, High Side Power Control Switch 24-Pin, PG-TSDSO-24

R$ 147,84

R$ 73,92 Each (In a Pack of 2) (Sem VAT)

Infineon BTG70020A1ESWXUMA1, 1High Side, High Side Power Control Switch 24-Pin, PG-TSDSO-24
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 73,92R$ 147,84
20 - 198R$ 67,62R$ 135,24
200 - 998R$ 63,22R$ 126,44
1000 - 1998R$ 59,57R$ 119,14
2000+R$ 54,20R$ 108,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Number of Outputs

1

Maximum Operating Current

21.5A

Package Type

PG-TSDSO-24

Pin Count

24

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more