Infineon BTS500051LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

Nº de Estoque RS: 284-653Marca: InfineonPart Number: BTS500051LUAAUMA1
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 213.500,00

R$ 106,75 Each (On a Reel of 2000) (Sem VAT)

Infineon BTS500051LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

R$ 213.500,00

R$ 106,75 Each (On a Reel of 2000) (Sem VAT)

Infineon BTS500051LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more