Infineon BTS6142DAUMA1, 1High Side, High side Power Switch IC

Nº de Estoque RS: 244-0942Marca: InfineonPart Number: BTS6142DAUMA1
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

12mΩ

Number of Channels

1

Maximum Operating Supply Voltage

38 V

Maximum Operating Current

2.2mA

Number of Outputs

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 61,28

R$ 30,64 Each (In a Pack of 2) (Sem VAT)

Infineon BTS6142DAUMA1, 1High Side, High side Power Switch IC
Selecione o tipo de embalagem

R$ 61,28

R$ 30,64 Each (In a Pack of 2) (Sem VAT)

Infineon BTS6142DAUMA1, 1High Side, High side Power Switch IC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance

12mΩ

Number of Channels

1

Maximum Operating Supply Voltage

38 V

Maximum Operating Current

2.2mA

Number of Outputs

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more