Infineon CDM10VDXTSA1 LED Driver IC, 25 V 1mA 6-Pin SOT-23-6

Nº de Estoque RS: 219-5968Marca: InfineonPart Number: CDM10VDXTSA1
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

1mA

Input Voltage

25 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

LED light engines/modules

Package Type

SOT-23-6

Number of Pins

6

Current Rating

1mA

Power Dissipation

160mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.600,00

R$ 5,20 Each (On a Reel of 3000) (Sem VAT)

Infineon CDM10VDXTSA1 LED Driver IC, 25 V 1mA 6-Pin SOT-23-6

R$ 15.600,00

R$ 5,20 Each (On a Reel of 3000) (Sem VAT)

Infineon CDM10VDXTSA1 LED Driver IC, 25 V 1mA 6-Pin SOT-23-6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

1mA

Input Voltage

25 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

LED light engines/modules

Package Type

SOT-23-6

Number of Pins

6

Current Rating

1mA

Power Dissipation

160mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more