Documentos Técnicos
Especificações
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
45ns
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Dimensions
0.63 x 0.29 x 0.09in
Length
16mm
Width
7.37mm
Height
2.29mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V
P.O.A.
Each (In a Tube of 30) (Sem VAT)
30
P.O.A.
Each (In a Tube of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
45ns
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
48
Dimensions
0.63 x 0.29 x 0.09in
Length
16mm
Width
7.37mm
Height
2.29mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Number of Bits per Word
8bit
Number of Words
128K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.7 V