Infineon CY22150KFZXC, PLL Frequency Multiplier 7 3.46 V 16-Pin TSSOP

Nº de Estoque RS: 125-6941Marca: InfineonPart Number: CY22150KFZXC
brand-logo
Ver tudo em Clock Synthesizers

Documentos Técnicos

Especificações

Maximum Output Frequency

166.6MHz

Mounting Type

Surface Mount

Number of Elements per Chip

7

Package Type

TSSOP

Minimum Output Frequency

0.08MHz

Pin Count

16

Maximum Supply Current

45 mA

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Input Frequency

133MHz

Height

0.95mm

Length

5.10mm

Maximum Operating Supply Voltage

3.46 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3.13 V

Minimum Operating Temperature

0 °C

Width

4.5mm

Detalhes do produto

Clock Generators, Cypress Semiconductor

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 378,96

R$ 189,48 Each (In a Pack of 2) (Sem VAT)

Infineon CY22150KFZXC, PLL Frequency Multiplier 7 3.46 V 16-Pin TSSOP
Selecione o tipo de embalagem

R$ 378,96

R$ 189,48 Each (In a Pack of 2) (Sem VAT)

Infineon CY22150KFZXC, PLL Frequency Multiplier 7 3.46 V 16-Pin TSSOP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Frequency

166.6MHz

Mounting Type

Surface Mount

Number of Elements per Chip

7

Package Type

TSSOP

Minimum Output Frequency

0.08MHz

Pin Count

16

Maximum Supply Current

45 mA

Dimensions

5.1 x 4.5 x 0.95mm

Maximum Input Frequency

133MHz

Height

0.95mm

Length

5.10mm

Maximum Operating Supply Voltage

3.46 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3.13 V

Minimum Operating Temperature

0 °C

Width

4.5mm

Detalhes do produto

Clock Generators, Cypress Semiconductor

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more