Infineon SRAM Memory Chip, CY7C1062G30-10BGXI- 16Mbit

Nº de Estoque RS: 181-7452Marca: InfineonPart Number: CY7C1062G30-10BGXI
brand-logo
Ver tudo em SRAM

Documentos Técnicos

Especificações

Memory Size

16Mbit

Organisation

512k x 16 bit

Number of Words

512K

Number of Bits per Word

32bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

PBGA

Pin Count

119

Dimensions

22 x 14 x 1.8mm

Height

1.8mm

Maximum Operating Supply Voltage

3.6 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+85 °C

Length

22mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 98.263,20

R$ 1.169,80 Each (In a Tray of 84) (Sem VAT)

Infineon SRAM Memory Chip, CY7C1062G30-10BGXI- 16Mbit

R$ 98.263,20

R$ 1.169,80 Each (In a Tray of 84) (Sem VAT)

Infineon SRAM Memory Chip, CY7C1062G30-10BGXI- 16Mbit
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

16Mbit

Organisation

512k x 16 bit

Number of Words

512K

Number of Bits per Word

32bit

Maximum Random Access Time

10ns

Address Bus Width

16bit

Clock Frequency

100MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

PBGA

Pin Count

119

Dimensions

22 x 14 x 1.8mm

Height

1.8mm

Maximum Operating Supply Voltage

3.6 V

Width

14mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Temperature

+85 °C

Length

22mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more