Infineon CY7C65211-24LTXI, USB Controller, 3Mbps, USB 2.0, 5.5 V, 24-Pin QFN

Nº de Estoque RS: 273-2857Marca: InfineonPart Number: CY7C65211-24LTXI
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.844,60

R$ 42,54 Each (In a Tray of 490) (Sem VAT)

Infineon CY7C65211-24LTXI, USB Controller, 3Mbps, USB 2.0, 5.5 V, 24-Pin QFN

R$ 20.844,60

R$ 42,54 Each (In a Tray of 490) (Sem VAT)

Infineon CY7C65211-24LTXI, USB Controller, 3Mbps, USB 2.0, 5.5 V, 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Data Rate

3Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more