Infineon CY7C68013A-128AXI, USB Controller, 12Mbps, USB 2.0, 5 V, 128-Pin TQFP

Nº de Estoque RS: 273-2883Marca: InfineonPart Number: CY7C68013A-128AXI
brand-logo
Ver tudo em USB Interface ICs

Documentos Técnicos

Especificações

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 51.761,52

R$ 718,91 Each (In a Tray of 72) (Sem VAT)

Infineon CY7C68013A-128AXI, USB Controller, 12Mbps, USB 2.0, 5 V, 128-Pin TQFP

R$ 51.761,52

R$ 718,91 Each (In a Tray of 72) (Sem VAT)

Infineon CY7C68013A-128AXI, USB Controller, 12Mbps, USB 2.0, 5 V, 128-Pin TQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Data Rate

12Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

5 V

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more