Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP

Nº de Estoque RS: 179-2318Marca: InfineonPart Number: CY8C27243-24PVXIT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

M8C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

7.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.4mm

ADCs

1 x 14 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 329.760,00

R$ 164,88 Each (On a Reel of 2000) (Sem VAT)

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP

R$ 329.760,00

R$ 164,88 Each (On a Reel of 2000) (Sem VAT)

Infineon, 8bit PSoC, M8C Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

M8C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PSoC

Device Core

PSOC™

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

256 B

Number of PWM Units

2 x 8/16 bit

Number of SPI Channels

1

Number of UART Channels

2

Number of I2C Channels

1

Typical Operating Supply Voltage

5.25 (Maximum) V

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

-40 °C

Dimensions

7.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 16 bit), 1 (1 x 8 bit)

Instruction Set Architecture

Harvard

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Length

7.4mm

ADCs

1 x 14 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more