Documentos Técnicos
Especificações
Brand
InfineonFamily Name
CY8C27
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
RAM Size
256 B
Number of SPI Channels
2
Typical Operating Supply Voltage
3 → 5.25 V
Number of I2C Channels
1
Number of UART Channels
2
Dimensions
0.63 x 0.29 x 0.92in
Width
7.37mm
Height
23.37mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
ADCs
1 x 14 bit
Length
16mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
País de Origem
United States
R$ 5.835,90
R$ 194,53 Each (In a Tube of 30) (Sem VAT)
30
R$ 5.835,90
R$ 194,53 Each (In a Tube of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonFamily Name
CY8C27
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
48
Device Core
CPU
Data Bus Width
32bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
RAM Size
256 B
Number of SPI Channels
2
Typical Operating Supply Voltage
3 → 5.25 V
Number of I2C Channels
1
Number of UART Channels
2
Dimensions
0.63 x 0.29 x 0.92in
Width
7.37mm
Height
23.37mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
ADCs
1 x 14 bit
Length
16mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
País de Origem
United States