Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4000 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN

Nº de Estoque RS: 273-3114Marca: InfineonPart Number: CY8C4014LQI-422
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PSoC 4000

Family Name

PSOC™ 4000

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 87,96

R$ 43,98 Each (In a Pack of 2) (Sem VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4000 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN

R$ 87,96

R$ 43,98 Each (In a Pack of 2) (Sem VAT)

Infineon, 32bit ARM Cortex M0 CPU, PSOC™ 4000 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 8R$ 43,98R$ 87,96
10 - 18R$ 36,04R$ 72,08
20+R$ 35,93R$ 71,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PSoC 4000

Family Name

PSOC™ 4000

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more