Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon CY8C4024LQI-S401, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN

Nº de Estoque RS: 273-3121Marca: InfineonPart Number: CY8C4024LQI-S401
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

CY8C4024

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.641,60

R$ 27,84 Each (In a Tray of 490) (Sem VAT)

Infineon CY8C4024LQI-S401, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN

R$ 13.641,60

R$ 27,84 Each (In a Tray of 490) (Sem VAT)

Infineon CY8C4024LQI-S401, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4024, 24MHz, 16 kB Flash, 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Bandeja
490 - 490R$ 27,84R$ 13.641,60
980+R$ 24,24R$ 11.877,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

CY8C4024

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more