Infineon, 32bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN

Nº de Estoque RS: 273-3137Marca: InfineonPart Number: CY8C4045LQI-S411
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

CY8C4045

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.761,70

R$ 40,33 Each (In a Tray of 490) (Sem VAT)

Infineon, 32bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN

R$ 19.761,70

R$ 40,33 Each (In a Tray of 490) (Sem VAT)

Infineon, 32bit ARM Cortex M0 CPU, CY8C4045 Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

CY8C4045

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more