Documentos Técnicos
Especificações
Brand
InfineonFamily Name
PSoC4100
Family Name
PSOC™ 4100
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.71 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
10.4mm
ADCs
2 x 10/12 bit
Height
1.85mm
Number of LIN Channels
0
Width
5.6mm
Dimensions
10.4 x 5.6 x 1.85mm
Pulse Width Modulation
1 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
R$ 3.443,22
R$ 73,26 Each (In a Tray of 47) (Sem VAT)
47
R$ 3.443,22
R$ 73,26 Each (In a Tray of 47) (Sem VAT)
47
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
InfineonFamily Name
PSoC4100
Family Name
PSOC™ 4100
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
ARM Cortex M0
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
24MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
1.71 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
10.4mm
ADCs
2 x 10/12 bit
Height
1.85mm
Number of LIN Channels
0
Width
5.6mm
Dimensions
10.4 x 5.6 x 1.85mm
Pulse Width Modulation
1 (8 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0