Infineon CY8C4127LQI-BL473, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 24MHz, 128 kB Flash, 56-Pin QFN

Nº de Estoque RS: 177-1127Marca: InfineonPart Number: CY8C4127LQI-BL473
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

CY8C4100

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

7mm

ADCs

1 x 12 bit

Height

0.5mm

Number of LIN Channels

1

Width

7mm

Data Rate

1000kbit/s

Dimensions

7 x 7 x 0.5mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 20.118,80

R$ 77,38 Each (In a Tray of 260) (Sem VAT)

Infineon CY8C4127LQI-BL473, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 24MHz, 128 kB Flash, 56-Pin QFN

R$ 20.118,80

R$ 77,38 Each (In a Tray of 260) (Sem VAT)

Infineon CY8C4127LQI-BL473, 32bit ARM Cortex M0 Microcontroller, CY8C4100, 24MHz, 128 kB Flash, 56-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

CY8C4100

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

56

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Thumb-2

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

7mm

ADCs

1 x 12 bit

Height

0.5mm

Number of LIN Channels

1

Width

7mm

Data Rate

1000kbit/s

Dimensions

7 x 7 x 0.5mm

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more