Infineon CY8C4245AXI-483, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,

Nº de Estoque RS: 125-4191Marca: InfineonPart Number: CY8C4245AXI-483
brand-logo
Ver tudo em Sistemas de Chips ON

Documentos Técnicos

Especificações

Processing Unit

Microcontroller

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

10mm

Detalhes do produto

PSoC 4 (ARM Cortex-M0 Core), Cypress

The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 213,14

R$ 106,57 Each (In a Pack of 2) (Sem VAT)

Infineon CY8C4245AXI-483, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,
Selecione o tipo de embalagem

R$ 213,14

R$ 106,57 Each (In a Pack of 2) (Sem VAT)

Infineon CY8C4245AXI-483, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD,
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Processing Unit

Microcontroller

Application

Automotive, Capacitive Sensing, Controller, Embedded, Flash, LCD, LED, USB

Technology

CMOS

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Dimensions

10 x 10 x 1.4mm

Height

1.4mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Minimum Operating Temperature

-40 °C

Width

10mm

Detalhes do produto

PSoC 4 (ARM Cortex-M0 Core), Cypress

The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em